SMC 6 Tubes PP Tube Clip, For Tube Diam. 12mm

RS Stock No.: 701-3198Brand: SMCManufacturers Part No.: TM-12
brand-logo
View all in Tube Clips

Technical Document

Specifications

Brand

SMC

For Tube Outside Diameter

12mm

Number of Tubes

6

Material

PP

Manufacturer Series

TM

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

Japan

Product details

SMC Multi Tube Holder

You may be interested in
Legris 5 Tubes Polymer Tube Clip, For Tube Diam. 12mm
BD 2.589Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 23.848

BD 23.848 1 Bag of 10 (Exc. Vat)

BD 26.233

BD 26.233 1 Bag of 10 (inc. VAT)

SMC 6 Tubes PP Tube Clip, For Tube Diam. 12mm

BD 23.848

BD 23.848 1 Bag of 10 (Exc. Vat)

BD 26.233

BD 26.233 1 Bag of 10 (inc. VAT)

SMC 6 Tubes PP Tube Clip, For Tube Diam. 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 23.848
5 - 9BD 22.693
10+BD 22.104
You may be interested in
Legris 5 Tubes Polymer Tube Clip, For Tube Diam. 12mm
BD 2.589Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

SMC

For Tube Outside Diameter

12mm

Number of Tubes

6

Material

PP

Manufacturer Series

TM

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

Japan

Product details

SMC Multi Tube Holder

You may be interested in
Legris 5 Tubes Polymer Tube Clip, For Tube Diam. 12mm
BD 2.589Each (In a Pack of 5) (Exc. Vat)