SMC Compressed Air Pipe Black PUR 12mm x 20m TU Series

RS Stock No.: 701-3202Brand: SMCManufacturers Part No.: TU1208B-20Distrelec Article No.: 15423869
brand-logo
View all in Air Hoses

Technical Document

Specifications

Brand

SMC

Hose Outside Diameter

12mm

Hose Inside Diameter

8mm

Colour

Black

Material

PUR

Length

20m

Maximum Operating Pressure

0.8 MPa

Manufacturer Series

TU

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Distrelec Product Id

15423869

Country of Origin

Vietnam

Product details

SMC Push-in System Tube and Accessories

SMC Tubing is suitable for general industrial water applications, and may be suitable for the transport of a number of other fluids as specified by SMC (consult with SMC for details). A variety of tube types are available, in nylon or polyurethane. Flame resistant double-layer "TRB" series tubing offers additional protection in environments where sparks may present a challenge, such as machining areas, or where welding operations take place.

4mm to 12mm diameter
High burst pressure characteristics
Available in different colours

You may be interested in
Stock information temporarily unavailable.

BD 54.472

BD 54.472 Each (Exc. Vat)

BD 59.919

BD 59.919 Each (inc. VAT)

SMC Compressed Air Pipe Black PUR 12mm x 20m TU Series

BD 54.472

BD 54.472 Each (Exc. Vat)

BD 59.919

BD 59.919 Each (inc. VAT)

SMC Compressed Air Pipe Black PUR 12mm x 20m TU Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 54.472
5 - 9BD 52.652
10+BD 51.590
You may be interested in

Technical Document

Specifications

Brand

SMC

Hose Outside Diameter

12mm

Hose Inside Diameter

8mm

Colour

Black

Material

PUR

Length

20m

Maximum Operating Pressure

0.8 MPa

Manufacturer Series

TU

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Distrelec Product Id

15423869

Country of Origin

Vietnam

Product details

SMC Push-in System Tube and Accessories

SMC Tubing is suitable for general industrial water applications, and may be suitable for the transport of a number of other fluids as specified by SMC (consult with SMC for details). A variety of tube types are available, in nylon or polyurethane. Flame resistant double-layer "TRB" series tubing offers additional protection in environments where sparks may present a challenge, such as machining areas, or where welding operations take place.

4mm to 12mm diameter
High burst pressure characteristics
Available in different colours

You may be interested in