SMC Compressed Air Pipe Clear PUR 12mm x 20m TU Series

RS Stock No.: 721-4032Brand: SMCManufacturers Part No.: TU1208C-20
brand-logo
View all in Air Hoses

Technical Document

Specifications

Brand

SMC

Hose Outside Diameter

12mm

Hose Inside Diameter

8mm

Colour

Clear

Material

PUR

Length

20m

Maximum Operating Pressure

0.8 MPa

Manufacturer Series

TU

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Product details

SMC Push-in System Tube and Accessories

SMC Tubing is suitable for general industrial water applications, and may be suitable for the transport of a number of other fluids as specified by SMC (consult with SMC for details). A variety of tube types are available, in nylon or polyurethane. Flame resistant double-layer "TRB" series tubing offers additional protection in environments where sparks may present a challenge, such as machining areas, or where welding operations take place.

4mm to 12mm diameter
High burst pressure characteristics
Available in different colours

Stock information temporarily unavailable.

BD 48.158

BD 48.158 Each (Exc. Vat)

BD 52.974

BD 52.974 Each (inc. VAT)

SMC Compressed Air Pipe Clear PUR 12mm x 20m TU Series

BD 48.158

BD 48.158 Each (Exc. Vat)

BD 52.974

BD 52.974 Each (inc. VAT)

SMC Compressed Air Pipe Clear PUR 12mm x 20m TU Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 48.158
5 - 9BD 46.332
10+BD 45.276

Technical Document

Specifications

Brand

SMC

Hose Outside Diameter

12mm

Hose Inside Diameter

8mm

Colour

Clear

Material

PUR

Length

20m

Maximum Operating Pressure

0.8 MPa

Manufacturer Series

TU

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Product details

SMC Push-in System Tube and Accessories

SMC Tubing is suitable for general industrial water applications, and may be suitable for the transport of a number of other fluids as specified by SMC (consult with SMC for details). A variety of tube types are available, in nylon or polyurethane. Flame resistant double-layer "TRB" series tubing offers additional protection in environments where sparks may present a challenge, such as machining areas, or where welding operations take place.

4mm to 12mm diameter
High burst pressure characteristics
Available in different colours