Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMCVBA Pneumatic Booster Regulator, G 1/2

RS Stock No.: 196-1208Brand: SMCManufacturers Part No.: VBA43A-F04GS
brand-logo
View all in Pneumatic Booster Regulators

Technical Document

Specifications

Brand

SMC

Pressure Increase Ratio

1:2

Maximum Input Pressure

1MPa

Port Connection

G 1/2

Manufacturer Series

VBA

Pressure Gauge

Yes

Weight

8.6kg

Maximum Operating Temperature

+50°C

Minimum Set Pressure

0.2MPa

Maximum Set Pressure

1.6MPa

Minimum Operating Temperature

+2°C

Country of Origin

Japan

Stock information temporarily unavailable.

BD 651.244

BD 651.244 Each (Exc. Vat)

BD 716.368

BD 716.368 Each (inc. VAT)

SMCVBA Pneumatic Booster Regulator, G 1/2

BD 651.244

BD 651.244 Each (Exc. Vat)

BD 716.368

BD 716.368 Each (inc. VAT)

SMCVBA Pneumatic Booster Regulator, G 1/2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Pressure Increase Ratio

1:2

Maximum Input Pressure

1MPa

Port Connection

G 1/2

Manufacturer Series

VBA

Pressure Gauge

Yes

Weight

8.6kg

Maximum Operating Temperature

+50°C

Minimum Set Pressure

0.2MPa

Maximum Set Pressure

1.6MPa

Minimum Operating Temperature

+2°C

Country of Origin

Japan