Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Air Reservoir 10 l, G 1/2, VBAT Series, 20bar

RS Stock No.: 196-1210Brand: SMCManufacturers Part No.: VBAT10AF-SV-Q
brand-logo
View all in Air Reservoirs

Technical Document

Specifications

Brand

SMC

Volume

10 l

Maximum Pressure

20bar

Port Connection

G 1/2

Manufacturer Series

VBAT

Reservoir Bore

180mm

Weight

10kg

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

0°C

Country of Origin

Japan

Stock information temporarily unavailable.

BD 314.408

BD 314.408 Each (Exc. Vat)

BD 345.849

BD 345.849 Each (inc. VAT)

SMC Air Reservoir 10 l, G 1/2, VBAT Series, 20bar

BD 314.408

BD 314.408 Each (Exc. Vat)

BD 345.849

BD 345.849 Each (inc. VAT)

SMC Air Reservoir 10 l, G 1/2, VBAT Series, 20bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Volume

10 l

Maximum Pressure

20bar

Port Connection

G 1/2

Manufacturer Series

VBAT

Reservoir Bore

180mm

Weight

10kg

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

0°C

Country of Origin

Japan