SMC Brass Check Valve Check Valve, G 3/4in, 5 MPa

RS Stock No.: 425-731Brand: SMCManufacturers Part No.: VCHC40-06G
brand-logo
View all in Check Valves

Technical Document

Specifications

Brand

SMC

Type

Check Valve

Body Material

Brass

Maximum Working Pressure

5 MPa

Thread Size

3/4in

Thread Standard

G

Country of Origin

Japan

Stock information temporarily unavailable.

BD 137.880

BD 137.880 Each (Exc. Vat)

BD 151.668

BD 151.668 Each (inc. VAT)

SMC Brass Check Valve Check Valve, G 3/4in, 5 MPa

BD 137.880

BD 137.880 Each (Exc. Vat)

BD 151.668

BD 151.668 Each (inc. VAT)

SMC Brass Check Valve Check Valve, G 3/4in, 5 MPa
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Type

Check Valve

Body Material

Brass

Maximum Working Pressure

5 MPa

Thread Size

3/4in

Thread Standard

G

Country of Origin

Japan