Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring M5 Ports VDW Series 24V dc

RS Stock No.: 892-9996Brand: SMCManufacturers Part No.: VDW12GA
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

SMC

Function

2/2

Connection Port Thread

M5 Ports

Actuation Type

Solenoid/Spring

Manufacturer Series

VDW

Solenoid Voltage

24V dc

Number of Ports

2

Body Material

Resin

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Configuration

Normally Closed

Number of Positions

2

Maximum Operating Pressure

1 MPa

Country of Origin

Japan

Product details

2 Port VDW Valves

The SMC VDW series of direct operated 2/3 port solenoid valve are designed to be used with water, Air and vacuum.
These solenoid vales are compact in size, Use a unique magnetic material that reduces the operating resistance of the moving parts which improves service life, wear and corrosion resistance.

2 port solenoid valve for manifold
Compact direct operated
Body material: brass, stainless steel
Seal material: NBR, FKM

SMC VDW Series

Stock information temporarily unavailable.

BD 10.500

BD 10.500 Each (Exc. Vat)

BD 11.550

BD 11.550 Each (inc. VAT)

SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring M5 Ports VDW Series 24V dc

BD 10.500

BD 10.500 Each (Exc. Vat)

BD 11.550

BD 11.550 Each (inc. VAT)

SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring M5 Ports VDW Series 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Function

2/2

Connection Port Thread

M5 Ports

Actuation Type

Solenoid/Spring

Manufacturer Series

VDW

Solenoid Voltage

24V dc

Number of Ports

2

Body Material

Resin

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Configuration

Normally Closed

Number of Positions

2

Maximum Operating Pressure

1 MPa

Country of Origin

Japan

Product details

2 Port VDW Valves

The SMC VDW series of direct operated 2/3 port solenoid valve are designed to be used with water, Air and vacuum.
These solenoid vales are compact in size, Use a unique magnetic material that reduces the operating resistance of the moving parts which improves service life, wear and corrosion resistance.

2 port solenoid valve for manifold
Compact direct operated
Body material: brass, stainless steel
Seal material: NBR, FKM

SMC VDW Series