SMC 5/2 Pneumatic Solenoid Valve - Pilot/Pilot G 1/4 VF3000 Series 240V ac

RS Stock No.: 715-0795Brand: SMCManufacturers Part No.: VF3130-7DZ1-02F
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

SMC

Function

5/2

Connection Port Thread

G 1/4

Actuation Type

Pilot/Pilot

Manufacturer Series

VF3000

Mounting Style

Stand-Alone

Solenoid Voltage

240V ac

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Die Cast Aluminium

Maximum Flow Rate

981NL/min

Solenoid Power Consumption

5.6VA

Minimum Operating Pressure

0.15MPa

Maximum Operating Temperature

+50°C

Thread Size

1/4in

Maximum Operating Pressure

0.9 MPa

Minimum Operating Temperature

-10°C

Thread Standard

G

Country of Origin

Japan

Product details

1/ 4 in VF Valves

The VF series are 5 port solenoid valves. The VF series of valves offers a large flow rate in a compact size. These solenoid valves offer reduced power consumption for reduced operating costs.

Reduced power consumption
Built in strainer in pilot valve

SMC SYJ & VF Series

Low power consumption enables direct operation by PLC. They have a non locking manual override. Operating temperature: -10 to +50°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 58.091

BD 58.091 Each (Exc. Vat)

BD 63.900

BD 63.900 Each (inc. VAT)

SMC 5/2 Pneumatic Solenoid Valve - Pilot/Pilot G 1/4 VF3000 Series 240V ac

BD 58.091

BD 58.091 Each (Exc. Vat)

BD 63.900

BD 63.900 Each (inc. VAT)

SMC 5/2 Pneumatic Solenoid Valve - Pilot/Pilot G 1/4 VF3000 Series 240V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 58.091
5+BD 54.670

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Function

5/2

Connection Port Thread

G 1/4

Actuation Type

Pilot/Pilot

Manufacturer Series

VF3000

Mounting Style

Stand-Alone

Solenoid Voltage

240V ac

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Die Cast Aluminium

Maximum Flow Rate

981NL/min

Solenoid Power Consumption

5.6VA

Minimum Operating Pressure

0.15MPa

Maximum Operating Temperature

+50°C

Thread Size

1/4in

Maximum Operating Pressure

0.9 MPa

Minimum Operating Temperature

-10°C

Thread Standard

G

Country of Origin

Japan

Product details

1/ 4 in VF Valves

The VF series are 5 port solenoid valves. The VF series of valves offers a large flow rate in a compact size. These solenoid valves offer reduced power consumption for reduced operating costs.

Reduced power consumption
Built in strainer in pilot valve

SMC SYJ & VF Series

Low power consumption enables direct operation by PLC. They have a non locking manual override. Operating temperature: -10 to +50°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more