Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Pneumatic Solenoid Valve - VG342 Series

RS Stock No.: 124-4411Brand: SMCManufacturers Part No.: VG342-5DZ-06F-X87
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

SMC

Manufacturer Series

VG342

Number of Ports

3

Body Material

Aluminium Alloy

Maximum Operating Temperature

+50°C

Product details

SMC VG Series Safety Pressure Release Valves

VG series valves allow safe venting of compressed air to atmosphere and can be used in category 3 and 4 safety systems conforming to ISO standard ISO13849-1. The valve is equipped with two stations allowing pressure to be safely vented if failure occurs. The residual pressure release valve is fitted with a limit switch enabling the valves state (energised or de-energised) to be constantly monitored. If the valve fails, the limit switch can be used to prevent operation until repairs can be carried out.

Features and Benefits

• ISO13849-1 category 3 and 4 level e compliant
• Fitted with limit switch for position monitoring
• Easy to use and maintain
• Modular fit with SMC FRL systems
• Internal pilot operation
• 2.2W power consumption
• Fitted with light/surge voltage suppressor
• 30 times/min max operating frequency
• 1 time/week minimum operating frequency

Applications

The VG series valves are designed to be used as part of safety control systems where compressed air systems are being used. They are suitable for use in various industries and applications as part of a ISO13849-1 compliant safety system. Some example s of use are,
• Tyre pressure testing machinery
• Moulding machines
• Assembly machines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 597.146

BD 597.146 Each (Exc. Vat)

BD 656.861

BD 656.861 Each (inc. VAT)

SMC Pneumatic Solenoid Valve - VG342 Series

BD 597.146

BD 597.146 Each (Exc. Vat)

BD 656.861

BD 656.861 Each (inc. VAT)

SMC Pneumatic Solenoid Valve - VG342 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Manufacturer Series

VG342

Number of Ports

3

Body Material

Aluminium Alloy

Maximum Operating Temperature

+50°C

Product details

SMC VG Series Safety Pressure Release Valves

VG series valves allow safe venting of compressed air to atmosphere and can be used in category 3 and 4 safety systems conforming to ISO standard ISO13849-1. The valve is equipped with two stations allowing pressure to be safely vented if failure occurs. The residual pressure release valve is fitted with a limit switch enabling the valves state (energised or de-energised) to be constantly monitored. If the valve fails, the limit switch can be used to prevent operation until repairs can be carried out.

Features and Benefits

• ISO13849-1 category 3 and 4 level e compliant
• Fitted with limit switch for position monitoring
• Easy to use and maintain
• Modular fit with SMC FRL systems
• Internal pilot operation
• 2.2W power consumption
• Fitted with light/surge voltage suppressor
• 30 times/min max operating frequency
• 1 time/week minimum operating frequency

Applications

The VG series valves are designed to be used as part of safety control systems where compressed air systems are being used. They are suitable for use in various industries and applications as part of a ISO13849-1 compliant safety system. Some example s of use are,
• Tyre pressure testing machinery
• Moulding machines
• Assembly machines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more