SMC Handle 4/2 Pneumatic Manual Control Valve VH Series, Rc 1/4, 1/4in, III B

RS Stock No.: 217-6159Brand: SMCManufacturers Part No.: VH212-02
brand-logo

Technical Document

Specifications

Brand

SMC

Control Mechanism

Handle

Connection Port Thread

Rc 1/4

Function

4/2

Thread Size

1/4in

Thread Standard

Rc

Manufacturer Series

VH

Maximum Operating Pressure

1 MPa

Body Material

Die Cast Aluminium

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

4/2

Model Number p

III B

Country of Origin

Japan

Product details

Series VH Hand Valves

The SMC VH series are compact rotary hand valves with a variety of flow rates. Suitable for applications that require manual directional control. These valves are easy to operate while offering a high tolerance to contamination.

Body mounted or panel mounted options
Proof pressure 1.5 MPa
Operating angle 90 °
Self cleaning
Wiping action

SMC VCH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 45.040

BD 45.040 Each (Exc. Vat)

BD 49.544

BD 49.544 Each (inc. VAT)

SMC Handle 4/2 Pneumatic Manual Control Valve VH Series, Rc 1/4, 1/4in, III B

BD 45.040

BD 45.040 Each (Exc. Vat)

BD 49.544

BD 49.544 Each (inc. VAT)

SMC Handle 4/2 Pneumatic Manual Control Valve VH Series, Rc 1/4, 1/4in, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 45.040
5 - 9BD 43.142
10+BD 42.036

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

SMC

Control Mechanism

Handle

Connection Port Thread

Rc 1/4

Function

4/2

Thread Size

1/4in

Thread Standard

Rc

Manufacturer Series

VH

Maximum Operating Pressure

1 MPa

Body Material

Die Cast Aluminium

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

4/2

Model Number p

III B

Country of Origin

Japan

Product details

Series VH Hand Valves

The SMC VH series are compact rotary hand valves with a variety of flow rates. Suitable for applications that require manual directional control. These valves are easy to operate while offering a high tolerance to contamination.

Body mounted or panel mounted options
Proof pressure 1.5 MPa
Operating angle 90 °
Self cleaning
Wiping action

SMC VCH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in