Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Rotary Knob 2/2 Pneumatic Manual Control Valve VHK Series

RS Stock No.: 435-8123Brand: SMCManufacturers Part No.: VHK2-08F-08F
brand-logo

Technical Document

Specifications

Brand

SMC

Control Mechanism

Rotary Knob

Function

2/2

Manufacturer Series

VHK

Control Button/Switch Colour

Grey

Maximum Operating Pressure

1 MPa

Body Material

PBT

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Number of Ports

2/2

Country of Origin

France

Product details

2 Port VHK Series Finger Valve

A 2 port manually operated pneumatic valve with One-touch push in connection also suitable for vacuum applications. Available in tube sizes from 4 mm to 12 mm. Suitable for use with Nylon, soft Nylon and polyurethane tube. The valves poppet construction style is reliable with seal failure rare. The direction of flow is clearly marked on the body giving clear indication of whether the valve is open or closed.

Feature and Benefits

• High flow, long life poppet valve construction
• Low operating force
• Colour coded operating knobs for easy valve function identification
• Proof pressure 15 bar
• Maximum operating pressure 10.2 bar
• Temperature range: 0°C to 60°C

Product Application Information

Suitable for use in pneumatic systems up to a pressure of 10 bar and Vacuum systems at a pressure of -1 bar.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 6.402

BD 6.402 Each (Exc. Vat)

BD 7.042

BD 7.042 Each (inc. VAT)

SMC Rotary Knob 2/2 Pneumatic Manual Control Valve VHK Series

BD 6.402

BD 6.402 Each (Exc. Vat)

BD 7.042

BD 7.042 Each (inc. VAT)

SMC Rotary Knob 2/2 Pneumatic Manual Control Valve VHK Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 6.402
5 - 9BD 6.127
10+BD 5.978

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

SMC

Control Mechanism

Rotary Knob

Function

2/2

Manufacturer Series

VHK

Control Button/Switch Colour

Grey

Maximum Operating Pressure

1 MPa

Body Material

PBT

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Number of Ports

2/2

Country of Origin

France

Product details

2 Port VHK Series Finger Valve

A 2 port manually operated pneumatic valve with One-touch push in connection also suitable for vacuum applications. Available in tube sizes from 4 mm to 12 mm. Suitable for use with Nylon, soft Nylon and polyurethane tube. The valves poppet construction style is reliable with seal failure rare. The direction of flow is clearly marked on the body giving clear indication of whether the valve is open or closed.

Feature and Benefits

• High flow, long life poppet valve construction
• Low operating force
• Colour coded operating knobs for easy valve function identification
• Proof pressure 15 bar
• Maximum operating pressure 10.2 bar
• Temperature range: 0°C to 60°C

Product Application Information

Suitable for use in pneumatic systems up to a pressure of 10 bar and Vacuum systems at a pressure of -1 bar.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in