Technical Document
Specifications
Brand
SMCControl Mechanism
Knob
Function
Manual Control
Thread Size
R 1/4in
Thread Standard
R
Manufacturer Series
VHK-A
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
III B
Country of Origin
Japan
Stock information temporarily unavailable.
BD 7.398
BD 7.398 Each (Exc. Vat)
BD 8.138
BD 8.138 Each (inc. VAT)
SMC Knob Manual Control Pneumatic Manual Control Valve VHK-A Series, R 1/4in, III B
1
BD 7.398
BD 7.398 Each (Exc. Vat)
BD 8.138
BD 8.138 Each (inc. VAT)
SMC Knob Manual Control Pneumatic Manual Control Valve VHK-A Series, R 1/4in, III B
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCControl Mechanism
Knob
Function
Manual Control
Thread Size
R 1/4in
Thread Standard
R
Manufacturer Series
VHK-A
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
III B
Country of Origin
Japan