Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Knob Manual Control Pneumatic Manual Control Valve VHK-A Series, One-Touch Fitting 4 mm, M5, III B

RS Stock No.: 250-6521Brand: SMCManufacturers Part No.: VHK2A-M5-04F
brand-logo

Technical Document

Specifications

Brand

SMC

Control Mechanism

Knob

Connection Port Thread

One-Touch Fitting 4 mm

Function

Manual Control

Thread Size

M5

Thread Standard

Metric

Manufacturer Series

VHK-A

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Model Number (p)

III B

Country of Origin

Japan

Stock information temporarily unavailable.

BD 6.111

BD 6.111 Each (Exc. Vat)

BD 6.722

BD 6.722 Each (inc. VAT)

SMC Knob Manual Control Pneumatic Manual Control Valve VHK-A Series, One-Touch Fitting 4 mm, M5, III B

BD 6.111

BD 6.111 Each (Exc. Vat)

BD 6.722

BD 6.722 Each (inc. VAT)

SMC Knob Manual Control Pneumatic Manual Control Valve VHK-A Series, One-Touch Fitting 4 mm, M5, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Control Mechanism

Knob

Connection Port Thread

One-Touch Fitting 4 mm

Function

Manual Control

Thread Size

M5

Thread Standard

Metric

Manufacturer Series

VHK-A

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Model Number (p)

III B

Country of Origin

Japan