SMC Manual Control Liquid Flow Pneumatic Manual Control Valve VHK Series Series, One-Touch Fitting 6 mm, 6mm, III B

RS Stock No.: 240-1179Brand: SMCManufacturers Part No.: VHK3A-06F-06FRL
brand-logo

Technical Document

Specifications

Brand

SMC

Control Mechanism

Manual

Connection Port Thread

One-Touch Fitting 6 mm

Function

Control Liquid Flow

Thread Size

6mm

Manufacturer Series

VHK Series

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Model Number (p)

III B

Country of Origin

Japan

Stock information temporarily unavailable.

BD 7.469

BD 7.469 Each (Exc. Vat)

BD 8.216

BD 8.216 Each (inc. VAT)

SMC Manual Control Liquid Flow Pneumatic Manual Control Valve VHK Series Series, One-Touch Fitting 6 mm, 6mm, III B

BD 7.469

BD 7.469 Each (Exc. Vat)

BD 8.216

BD 8.216 Each (inc. VAT)

SMC Manual Control Liquid Flow Pneumatic Manual Control Valve VHK Series Series, One-Touch Fitting 6 mm, 6mm, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Control Mechanism

Manual

Connection Port Thread

One-Touch Fitting 6 mm

Function

Control Liquid Flow

Thread Size

6mm

Manufacturer Series

VHK Series

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Model Number (p)

III B

Country of Origin

Japan