Technical Document
Specifications
Brand
SMCControl Mechanism
Locking Shut-Off Valve
Connection Port Thread
G 1/4
Function
Pneumatic Relay
Thread Size
1/4in
Thread Standard
G
Manufacturer Series
VHS
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
III B
Model Number (p)
III B
BD 15.680
BD 15.680 Each (Exc. Vat)
BD 17.248
BD 17.248 Each (inc. VAT)
1
BD 15.680
BD 15.680 Each (Exc. Vat)
BD 17.248
BD 17.248 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCControl Mechanism
Locking Shut-Off Valve
Connection Port Thread
G 1/4
Function
Pneumatic Relay
Thread Size
1/4in
Thread Standard
G
Manufacturer Series
VHS
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
III B
Model Number (p)
III B