Technical Document
Specifications
Brand
SMCControl Mechanism
Rotary
Connection Port Thread
G 3/8
Function
3/2
Thread Size
3/8in
Thread Standard
G
Manufacturer Series
VHS
Maximum Operating Pressure
1 MPa
Body Material
Die Cast Aluminium
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Ports
3/2
You may be interested in
SMC Locking Shut-Off Valve Pneumatic Relay Pneumatic Manual Control Valve VHS30 Series, G 3/8, 3/8in, III BBrand: SMC
BD 16.014Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
SMC Rotary 3/2 Pneumatic Manual Control Valve VHS Series, G 3/8, 3/8in
1
P.O.A.
SMC Rotary 3/2 Pneumatic Manual Control Valve VHS Series, G 3/8, 3/8in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
SMC Locking Shut-Off Valve Pneumatic Relay Pneumatic Manual Control Valve VHS30 Series, G 3/8, 3/8in, III BBrand: SMC
BD 16.014Each (Exc. Vat)
Technical Document
Specifications
Brand
SMCControl Mechanism
Rotary
Connection Port Thread
G 3/8
Function
3/2
Thread Size
3/8in
Thread Standard
G
Manufacturer Series
VHS
Maximum Operating Pressure
1 MPa
Body Material
Die Cast Aluminium
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Ports
3/2
You may be interested in
SMC Locking Shut-Off Valve Pneumatic Relay Pneumatic Manual Control Valve VHS30 Series, G 3/8, 3/8in, III BBrand: SMC
BD 16.014Each (Exc. Vat)