SMC Pneumatic Relay Pressure Release Valve VHS Series, G 3/8, R 3/8, III B

RS Stock No.: 232-8471Brand: SMCManufacturers Part No.: VHS40-F03A
brand-logo

Technical Document

Specifications

Brand

SMC

Connection Port Thread

G 3/8

Function

Pneumatic Relay

Thread Size

R 3/8

Thread Standard

G

Manufacturer Series

VHS

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Stock information temporarily unavailable.

BD 22.308

BD 22.308 Each (Exc. Vat)

BD 24.539

BD 24.539 Each (inc. VAT)

SMC Pneumatic Relay Pressure Release Valve VHS Series, G 3/8, R 3/8, III B

BD 22.308

BD 22.308 Each (Exc. Vat)

BD 24.539

BD 24.539 Each (inc. VAT)

SMC Pneumatic Relay Pressure Release Valve VHS Series, G 3/8, R 3/8, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Connection Port Thread

G 3/8

Function

Pneumatic Relay

Thread Size

R 3/8

Thread Standard

G

Manufacturer Series

VHS

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B