Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Twist Selector Pressure Relief Pneumatic Manual Control Valve VHS#0 Series Series, G 1, 1in, III B

RS Stock No.: 255-3407Brand: SMCManufacturers Part No.: VHS50-F10-M-D
brand-logo

Technical Document

Specifications

Brand

SMC

Control Mechanism

Twist Selector

Connection Port Thread

G 1

Function

Pressure Relief

Thread Size

1in

Thread Standard

G

Manufacturer Series

VHS#0 Series

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Country of Origin

Japan

Stock information temporarily unavailable.

BD 41.156

BD 41.156 Each (Exc. Vat)

BD 45.272

BD 45.272 Each (inc. VAT)

SMC Twist Selector Pressure Relief Pneumatic Manual Control Valve VHS#0 Series Series, G 1, 1in, III B

BD 41.156

BD 41.156 Each (Exc. Vat)

BD 45.272

BD 45.272 Each (inc. VAT)

SMC Twist Selector Pressure Relief Pneumatic Manual Control Valve VHS#0 Series Series, G 1, 1in, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Control Mechanism

Twist Selector

Connection Port Thread

G 1

Function

Pressure Relief

Thread Size

1in

Thread Standard

G

Manufacturer Series

VHS#0 Series

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Country of Origin

Japan