Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

SMC Basic 3/2 Pneumatic Manual Control Valve VM1000 Series, 2.5mm, III B

RS Stock No.: 289-8720Brand: SMCManufacturers Part No.: VM1000-4NU-00Distrelec Article No.: 30423754
brand-logo

Technical Document

Specifications

Brand

SMC

Control Mechanism

Basic

Function

3/2

Thread Size

2.5mm

Manufacturer Series

VM1000

Maximum Operating Pressure

0.8 MPa

Body Material

PBT

Maximum Flow Rate

49.03NL/min

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Model Number p

III B

Model Number (p)

III B

Country of Origin

France

Product details

Basic Valves

3//2 normally closed valves with a CV 0.055 flow. Each valve incorporates built in hose nipple connection suitable for Ø4mm OD, 2.5mm ID tube
Dedicated valves must be used for nylon or polyurethane tubing
These valves are interchangeable with V3 electrical switches

You may be interested in
Stock information temporarily unavailable.

BD 8.668

BD 8.668 Each (Exc. Vat)

BD 9.535

BD 9.535 Each (inc. VAT)

SMC Basic 3/2 Pneumatic Manual Control Valve VM1000 Series, 2.5mm, III B

BD 8.668

BD 8.668 Each (Exc. Vat)

BD 9.535

BD 9.535 Each (inc. VAT)

SMC Basic 3/2 Pneumatic Manual Control Valve VM1000 Series, 2.5mm, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 8.668
5 - 9BD 8.164
10+BD 7.922
You may be interested in

Technical Document

Specifications

Brand

SMC

Control Mechanism

Basic

Function

3/2

Thread Size

2.5mm

Manufacturer Series

VM1000

Maximum Operating Pressure

0.8 MPa

Body Material

PBT

Maximum Flow Rate

49.03NL/min

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Model Number p

III B

Model Number (p)

III B

Country of Origin

France

Product details

Basic Valves

3//2 normally closed valves with a CV 0.055 flow. Each valve incorporates built in hose nipple connection suitable for Ø4mm OD, 2.5mm ID tube
Dedicated valves must be used for nylon or polyurethane tubing
These valves are interchangeable with V3 electrical switches

You may be interested in