Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Push Button 3/2 Pneumatic Manual Control Valve VM1000 Series, 2.5mm, III B

RS Stock No.: 289-8770Brand: SMCManufacturers Part No.: VM1000-4NU-32G
brand-logo

Technical Document

Specifications

Brand

SMC

Control Mechanism

Push Button

Function

3/2

Thread Size

2.5mm

Manufacturer Series

VM1000

Control Button/Switch Colour

Green

Maximum Operating Pressure

0.8 MPa

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Model Number p

III B

Model Number (p)

III B

Country of Origin

France

Product details

Push Button Valve

3 port / 2 way normally closed valves. CV 0.055
Each valve incorporates built in hose nipple connection suitable for Ø4mm OD, 2.5mm ID tube
Separate valves must be used for nylon or polyurethane tubing
Interchangeable with V3 microswitches

You may be interested in
Stock information temporarily unavailable.

BD 13.744

BD 13.744 Each (Exc. Vat)

BD 15.118

BD 15.118 Each (inc. VAT)

SMC Push Button 3/2 Pneumatic Manual Control Valve VM1000 Series, 2.5mm, III B

BD 13.744

BD 13.744 Each (Exc. Vat)

BD 15.118

BD 15.118 Each (inc. VAT)

SMC Push Button 3/2 Pneumatic Manual Control Valve VM1000 Series, 2.5mm, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 13.744
5 - 9BD 12.936
10+BD 12.458
You may be interested in

Technical Document

Specifications

Brand

SMC

Control Mechanism

Push Button

Function

3/2

Thread Size

2.5mm

Manufacturer Series

VM1000

Control Button/Switch Colour

Green

Maximum Operating Pressure

0.8 MPa

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Model Number p

III B

Model Number (p)

III B

Country of Origin

France

Product details

Push Button Valve

3 port / 2 way normally closed valves. CV 0.055
Each valve incorporates built in hose nipple connection suitable for Ø4mm OD, 2.5mm ID tube
Separate valves must be used for nylon or polyurethane tubing
Interchangeable with V3 microswitches

You may be interested in