SMC Push Button 1/2 Pneumatic Manual Control Valve VM100 Series, NPT 1/8, 1/8, III B

RS Stock No.: 843-5347Brand: SMCManufacturers Part No.: VM120-N01-30RA
brand-logo

Technical Document

Specifications

Brand

SMC

Control Mechanism

Push Button

Connection Port Thread

NPT 1/8

Function

1/2

Thread Size

1/8

Thread Standard

NPT

Manufacturer Series

VM100

Control Button/Switch Colour

Red

Maximum Operating Pressure

1 MPa

Body Material

ZDC

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Model Number p

III B

Model Number (p)

III B

Country of Origin

Japan

Product details

SMC Valve Actuators

The VM series is a mechanical, poppet valve. Their compact size requires little mounting space. The VM series offers a wide variety of actuator styles and flow capacity.

Stock information temporarily unavailable.

BD 21.637

BD 21.637 Each (Exc. Vat)

BD 23.801

BD 23.801 Each (inc. VAT)

SMC Push Button 1/2 Pneumatic Manual Control Valve VM100 Series, NPT 1/8, 1/8, III B

BD 21.637

BD 21.637 Each (Exc. Vat)

BD 23.801

BD 23.801 Each (inc. VAT)

SMC Push Button 1/2 Pneumatic Manual Control Valve VM100 Series, NPT 1/8, 1/8, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 21.637
5 - 9BD 21.153
10+BD 20.636

Technical Document

Specifications

Brand

SMC

Control Mechanism

Push Button

Connection Port Thread

NPT 1/8

Function

1/2

Thread Size

1/8

Thread Standard

NPT

Manufacturer Series

VM100

Control Button/Switch Colour

Red

Maximum Operating Pressure

1 MPa

Body Material

ZDC

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Model Number p

III B

Model Number (p)

III B

Country of Origin

Japan

Product details

SMC Valve Actuators

The VM series is a mechanical, poppet valve. Their compact size requires little mounting space. The VM series offers a wide variety of actuator styles and flow capacity.