Technical Document
Specifications
Brand
SMCControl Mechanism
Roller Lever
Connection Port Thread
R 1/8
Function
2/2
Thread Size
1/8in
Thread Standard
G
Manufacturer Series
VM100
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
Series VM100
Country of Origin
Japan
BD 14.333
BD 14.333 Each (Exc. Vat)
BD 15.766
BD 15.766 Each (inc. VAT)
1
BD 14.333
BD 14.333 Each (Exc. Vat)
BD 15.766
BD 15.766 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCControl Mechanism
Roller Lever
Connection Port Thread
R 1/8
Function
2/2
Thread Size
1/8in
Thread Standard
G
Manufacturer Series
VM100
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
Series VM100
Country of Origin
Japan