Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Push Button Air Operated Mechanical Valve VM100 Series, G 1/8, 1/8mm, VM130-F01-30BA

RS Stock No.: 456-982Brand: SMCManufacturers Part No.: VM130-F01-30BA
brand-logo

Technical Document

Specifications

Brand

SMC

Control Mechanism

Push Button

Connection Port Thread

G 1/8

Function

Air Operated

Thread Size

1/8mm

Thread Standard

G

Manufacturer Series

VM100

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VM130-F01-30BA

Model Number (p)

VM130-F01-30BA

Country of Origin

Japan

Stock information temporarily unavailable.

BD 18.684

BD 18.684 Each (Exc. Vat)

BD 20.552

BD 20.552 Each (inc. VAT)

SMC Push Button Air Operated Mechanical Valve VM100 Series, G 1/8, 1/8mm, VM130-F01-30BA

BD 18.684

BD 18.684 Each (Exc. Vat)

BD 20.552

BD 20.552 Each (inc. VAT)

SMC Push Button Air Operated Mechanical Valve VM100 Series, G 1/8, 1/8mm, VM130-F01-30BA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Control Mechanism

Push Button

Connection Port Thread

G 1/8

Function

Air Operated

Thread Size

1/8mm

Thread Standard

G

Manufacturer Series

VM100

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VM130-F01-30BA

Model Number (p)

VM130-F01-30BA

Country of Origin

Japan