Technical Document
Specifications
Brand
SMCControl Mechanism
Twist Selector (2 Position)
Connection Port Thread
G 1/8
Function
Pneumatic Relay
Thread Size
42948in
Thread Standard
G
Manufacturer Series
VM100
Control Button/Switch Colour
Black
Maximum Operating Pressure
1 MPa
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Positions
2
Number of Ports
3
Model Number p
III B
Model Number (p)
III B
Country of Origin
Japan
BD 20.806
BD 20.806 Each (Exc. Vat)
BD 22.887
BD 22.887 Each (inc. VAT)
1
BD 20.806
BD 20.806 Each (Exc. Vat)
BD 22.887
BD 22.887 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 20.806 |
5 - 9 | BD 19.844 |
10+ | BD 19.332 |
Technical Document
Specifications
Brand
SMCControl Mechanism
Twist Selector (2 Position)
Connection Port Thread
G 1/8
Function
Pneumatic Relay
Thread Size
42948in
Thread Standard
G
Manufacturer Series
VM100
Control Button/Switch Colour
Black
Maximum Operating Pressure
1 MPa
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Positions
2
Number of Ports
3
Model Number p
III B
Model Number (p)
III B
Country of Origin
Japan