Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Roller Lever Air Operated Mechanical Valve VM100 Series, G 1/8, 1/8mm, VM131-F01-02A

RS Stock No.: 456-985Brand: SMCManufacturers Part No.: VM131-F01-02A
brand-logo

Technical Document

Specifications

Brand

SMC

Control Mechanism

Roller Lever

Connection Port Thread

G 1/8

Function

Air Operated

Thread Size

1/8mm

Thread Standard

G

Manufacturer Series

VM100

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VM131-F01-02A

Country of Origin

Japan

Stock information temporarily unavailable.

BD 14.476

BD 14.476 Each (Exc. Vat)

BD 15.924

BD 15.924 Each (inc. VAT)

SMC Roller Lever Air Operated Mechanical Valve VM100 Series, G 1/8, 1/8mm, VM131-F01-02A

BD 14.476

BD 14.476 Each (Exc. Vat)

BD 15.924

BD 15.924 Each (inc. VAT)

SMC Roller Lever Air Operated Mechanical Valve VM100 Series, G 1/8, 1/8mm, VM131-F01-02A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Control Mechanism

Roller Lever

Connection Port Thread

G 1/8

Function

Air Operated

Thread Size

1/8mm

Thread Standard

G

Manufacturer Series

VM100

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VM131-F01-02A

Country of Origin

Japan