SMC Roller Lever 3/2 Pneumatic Manual Control Valve VM200 Series, Rc 1/4, 1/4, III B

RS Stock No.: 843-5353Brand: SMCManufacturers Part No.: VM230-02-01A
brand-logo

Technical Document

Specifications

Brand

SMC

Control Mechanism

Roller Lever

Connection Port Thread

Rc 1/4

Function

3/2

Thread Size

1/4

Thread Standard

Rc

Manufacturer Series

VM200

Maximum Operating Pressure

1 MPa

Body Material

ADC

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Model Number p

III B

Model Number (p)

III B

Country of Origin

Japan

Product details

SMC Valve Actuators

The VM series is a mechanical, poppet valve. Their compact size requires little mounting space. The VM series offers a wide variety of actuator styles and flow capacity.

Stock information temporarily unavailable.

BD 23.683

BD 23.683 Each (Exc. Vat)

BD 26.051

BD 26.051 Each (inc. VAT)

SMC Roller Lever 3/2 Pneumatic Manual Control Valve VM200 Series, Rc 1/4, 1/4, III B

BD 23.683

BD 23.683 Each (Exc. Vat)

BD 26.051

BD 26.051 Each (inc. VAT)

SMC Roller Lever 3/2 Pneumatic Manual Control Valve VM200 Series, Rc 1/4, 1/4, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 23.683
5 - 9BD 22.798
10+BD 22.192

Technical Document

Specifications

Brand

SMC

Control Mechanism

Roller Lever

Connection Port Thread

Rc 1/4

Function

3/2

Thread Size

1/4

Thread Standard

Rc

Manufacturer Series

VM200

Maximum Operating Pressure

1 MPa

Body Material

ADC

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Model Number p

III B

Model Number (p)

III B

Country of Origin

Japan

Product details

SMC Valve Actuators

The VM series is a mechanical, poppet valve. Their compact size requires little mounting space. The VM series offers a wide variety of actuator styles and flow capacity.