Technical Document
Specifications
Brand
SMCControl Mechanism
Toggle Lever
Connection Port Thread
R 1/4
Function
Pneumatic Relay
Thread Size
1/4
Thread Standard
R
Manufacturer Series
VM200
Maximum Operating Pressure
1 MPa
Body Material
ADC
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Ports
3
Number of Positions
2
Model Number p
III B
Country of Origin
Japan
Product details
Pneumatic Toggle Valves
3//2 mechanical valves
Wide variety of actuator mechanisms
Rc 1/ 8 or Rc 1/ 4 ports
N/O - N/C can be piped for either option
BD 33.446
BD 33.446 Each (Exc. Vat)
BD 36.791
BD 36.791 Each (inc. VAT)
1
BD 33.446
BD 33.446 Each (Exc. Vat)
BD 36.791
BD 36.791 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 33.446 |
5 - 9 | BD 32.032 |
10+ | BD 31.190 |
Technical Document
Specifications
Brand
SMCControl Mechanism
Toggle Lever
Connection Port Thread
R 1/4
Function
Pneumatic Relay
Thread Size
1/4
Thread Standard
R
Manufacturer Series
VM200
Maximum Operating Pressure
1 MPa
Body Material
ADC
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Ports
3
Number of Positions
2
Model Number p
III B
Country of Origin
Japan
Product details
Pneumatic Toggle Valves
3//2 mechanical valves
Wide variety of actuator mechanisms
Rc 1/ 8 or Rc 1/ 4 ports
N/O - N/C can be piped for either option