Technical Document
Specifications
Brand
SMCControl Mechanism
Foot Pedal
Connection Port Thread
R 1/4
Function
3/2
Thread Size
1/4in
Thread Standard
R
Manufacturer Series
VM200
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
Series VM100
Model Number (p)
Series VM100
Country of Origin
Japan
BD 28.149
BD 28.149 Each (Exc. Vat)
BD 30.964
BD 30.964 Each (inc. VAT)
1
BD 28.149
BD 28.149 Each (Exc. Vat)
BD 30.964
BD 30.964 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCControl Mechanism
Foot Pedal
Connection Port Thread
R 1/4
Function
3/2
Thread Size
1/4in
Thread Standard
R
Manufacturer Series
VM200
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
Series VM100
Model Number (p)
Series VM100
Country of Origin
Japan