SMC Twist Selector (3 Position) Pneumatic Relay Pneumatic Manual Control Valve VM200 Series, G 1/4, 1/4, III B

RS Stock No.: 885-2155Brand: SMCManufacturers Part No.: VM250-F02-35BA
brand-logo

Technical Document

Specifications

Brand

SMC

Control Mechanism

Twist Selector (3 Position)

Connection Port Thread

G 1/4

Function

Pneumatic Relay

Thread Size

1/4

Thread Standard

G

Manufacturer Series

VM200

Control Button/Switch Colour

Black

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Positions

3

Number of Ports

5

Model Number p

III B

Model Number (p)

III B

Country of Origin

Japan

Product details

VM200 Series - Twist Selector

SMC’s VM200 series of twist selector mechanical pneumatic valves have a large flow rate and are built to withstand harsh working conditions and are ideal for pneumatic control panels and confirming the position of a work piece using a pneumatic signal.

3 Port, 2 Way
Poppet type construction
R1/8” Ports
Suitable for vacuum applications
Side mounting or bottom mounting

You may be interested in
Stock information temporarily unavailable.

BD 54.928

BD 54.928 Each (Exc. Vat)

BD 60.421

BD 60.421 Each (inc. VAT)

SMC Twist Selector (3 Position) Pneumatic Relay Pneumatic Manual Control Valve VM200 Series, G 1/4, 1/4, III B

BD 54.928

BD 54.928 Each (Exc. Vat)

BD 60.421

BD 60.421 Each (inc. VAT)

SMC Twist Selector (3 Position) Pneumatic Relay Pneumatic Manual Control Valve VM200 Series, G 1/4, 1/4, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 54.928
5 - 9BD 52.426
10+BD 51.062
You may be interested in

Technical Document

Specifications

Brand

SMC

Control Mechanism

Twist Selector (3 Position)

Connection Port Thread

G 1/4

Function

Pneumatic Relay

Thread Size

1/4

Thread Standard

G

Manufacturer Series

VM200

Control Button/Switch Colour

Black

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Positions

3

Number of Ports

5

Model Number p

III B

Model Number (p)

III B

Country of Origin

Japan

Product details

VM200 Series - Twist Selector

SMC’s VM200 series of twist selector mechanical pneumatic valves have a large flow rate and are built to withstand harsh working conditions and are ideal for pneumatic control panels and confirming the position of a work piece using a pneumatic signal.

3 Port, 2 Way
Poppet type construction
R1/8” Ports
Suitable for vacuum applications
Side mounting or bottom mounting

You may be interested in