SMC Toggle Lever 3/2 Pneumatic Manual Control Valve VM400 Series, Rc 1/8, 1/8in, III B

RS Stock No.: 268-8422Brand: SMCManufacturers Part No.: VM430-01-08
brand-logo

Technical Document

Specifications

Brand

SMC

Control Mechanism

Toggle Lever

Connection Port Thread

Rc 1/8

Function

3/2

Thread Size

1/8in

Thread Standard

Rc

Manufacturer Series

VM400

Maximum Operating Pressure

1 MPa

Body Material

Aluminium Alloy

Maximum Flow Rate

338.77NL/min

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Model Number p

III B

Model Number (p)

III B

Country of Origin

France

Product details

Pneumatic Toggle Valves

3//2 mechanical valves
Wide variety of actuator mechanisms
Rc 1/ 8 or Rc 1/ 4 ports
N/O - N/C can be piped for either option

Stock information temporarily unavailable.

BD 41.124

BD 41.124 Each (Exc. Vat)

BD 45.236

BD 45.236 Each (inc. VAT)

SMC Toggle Lever 3/2 Pneumatic Manual Control Valve VM400 Series, Rc 1/8, 1/8in, III B

BD 41.124

BD 41.124 Each (Exc. Vat)

BD 45.236

BD 45.236 Each (inc. VAT)

SMC Toggle Lever 3/2 Pneumatic Manual Control Valve VM400 Series, Rc 1/8, 1/8in, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 41.124
5 - 9BD 38.709
10+BD 37.670

Technical Document

Specifications

Brand

SMC

Control Mechanism

Toggle Lever

Connection Port Thread

Rc 1/8

Function

3/2

Thread Size

1/8in

Thread Standard

Rc

Manufacturer Series

VM400

Maximum Operating Pressure

1 MPa

Body Material

Aluminium Alloy

Maximum Flow Rate

338.77NL/min

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Model Number p

III B

Model Number (p)

III B

Country of Origin

France

Product details

Pneumatic Toggle Valves

3//2 mechanical valves
Wide variety of actuator mechanisms
Rc 1/ 8 or Rc 1/ 4 ports
N/O - N/C can be piped for either option