Technical Document
Specifications
Brand
SMCControl Mechanism
Twist Selector
Connection Port Thread
Rc 1/8
Function
3/2
Thread Size
1/8in
Thread Standard
Rc
Manufacturer Series
VM400
Control Button/Switch Colour
Red
Maximum Operating Pressure
1 MPa
Body Material
Aluminium Alloy
Maximum Flow Rate
338.77NL/min
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Ports
3/2
Model Number p
III B
Country of Origin
France
Product details
Rotary Actuator Valve
3//2 mechanical valves with a wide variety of actuator mechanisms
BD 39.232
BD 39.232 Each (Exc. Vat)
BD 43.155
BD 43.155 Each (inc. VAT)
1
BD 39.232
BD 39.232 Each (Exc. Vat)
BD 43.155
BD 43.155 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 39.232 |
5 - 9 | BD 36.927 |
10+ | BD 35.744 |
Technical Document
Specifications
Brand
SMCControl Mechanism
Twist Selector
Connection Port Thread
Rc 1/8
Function
3/2
Thread Size
1/8in
Thread Standard
Rc
Manufacturer Series
VM400
Control Button/Switch Colour
Red
Maximum Operating Pressure
1 MPa
Body Material
Aluminium Alloy
Maximum Flow Rate
338.77NL/min
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Ports
3/2
Model Number p
III B
Country of Origin
France
Product details
Rotary Actuator Valve
3//2 mechanical valves with a wide variety of actuator mechanisms