Technical Document
Specifications
Brand
SMCAir Inlet BSP
Rc1/4in
Working Pressure
10bar
Output Pressure
15bar
Type
Blow Gun
Model Number
VMG11BU-02-03
Maximum Operating Temperature
60°C
Country of Origin
Japan
Stock information temporarily unavailable.
BD 21.890
BD 21.890 Each (Exc. Vat)
BD 24.079
BD 24.079 Each (inc. VAT)
SMC 10bar Blow Gun, Rc1/4in Air Inlet (BSP)
1
BD 21.890
BD 21.890 Each (Exc. Vat)
BD 24.079
BD 24.079 Each (inc. VAT)
SMC 10bar Blow Gun, Rc1/4in Air Inlet (BSP)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCAir Inlet BSP
Rc1/4in
Working Pressure
10bar
Output Pressure
15bar
Type
Blow Gun
Model Number
VMG11BU-02-03
Maximum Operating Temperature
60°C
Country of Origin
Japan