Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

SMC Pneumatic Solenoid Valve - VP500 Series

RS Stock No.: 124-4413Brand: SMCManufacturers Part No.: VP542-5DZ1-03F-M-X536
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

SMC

Manufacturer Series

VP500

Number of Ports

3

Body Material

Die Cast Aluminium

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Country of Origin

France

Product details

SMC ISO13849-1 Category 2 Valves

VP series valves allow safe venting of compressed air to atmosphere and can be used in category 2 safety systems conforming to ISO standard ISO13849-1. The residual pressure release valve is fitted with a limit switch enabling the valves state (energised or de-energised) to be constantly monitored. If the valve fails, the limit switch can be used to prevent operation until repairs can be carried out.

Features and Benefits

• ISO13849-1 category 2 compliant
• Fitted with limit switch for position monitoring
• LED position indicator
• Normally closed , return spring operation
• Modular fit with SMC FRL systems
• Available with external or internal pilot
• 0.45W power consumption (solenoid consumption)
• Fitted with varistor voltage suppressor
• 30 times/min max operating frequency
• 1 time/week minimum operating frequency

Applications

The VP series valves are designed to be used as part of safety control systems where compressed air systems are being used. They are suitable for use in various industries and applications as part of a ISO13849-1 compliant safety system. Some example s of use are,
• Tyre pressure testing machinery
• Moulding machines
• Assembly machines

Stock information temporarily unavailable.

BD 99.524

BD 99.524 Each (Exc. Vat)

BD 109.476

BD 109.476 Each (inc. VAT)

SMC Pneumatic Solenoid Valve - VP500 Series

BD 99.524

BD 99.524 Each (Exc. Vat)

BD 109.476

BD 109.476 Each (inc. VAT)

SMC Pneumatic Solenoid Valve - VP500 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Manufacturer Series

VP500

Number of Ports

3

Body Material

Die Cast Aluminium

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Country of Origin

France

Product details

SMC ISO13849-1 Category 2 Valves

VP series valves allow safe venting of compressed air to atmosphere and can be used in category 2 safety systems conforming to ISO standard ISO13849-1. The residual pressure release valve is fitted with a limit switch enabling the valves state (energised or de-energised) to be constantly monitored. If the valve fails, the limit switch can be used to prevent operation until repairs can be carried out.

Features and Benefits

• ISO13849-1 category 2 compliant
• Fitted with limit switch for position monitoring
• LED position indicator
• Normally closed , return spring operation
• Modular fit with SMC FRL systems
• Available with external or internal pilot
• 0.45W power consumption (solenoid consumption)
• Fitted with varistor voltage suppressor
• 30 times/min max operating frequency
• 1 time/week minimum operating frequency

Applications

The VP series valves are designed to be used as part of safety control systems where compressed air systems are being used. They are suitable for use in various industries and applications as part of a ISO13849-1 compliant safety system. Some example s of use are,
• Tyre pressure testing machinery
• Moulding machines
• Assembly machines