SMC Pneumatic Relay Mechanical Valve VPA Series, Rc 1/2, R 1/2, III B

RS Stock No.: 232-8519Brand: SMCManufacturers Part No.: VPA742-1-04A
brand-logo

Technical Document

Specifications

Brand

SMC

Connection Port Thread

Rc 1/2

Function

Pneumatic Relay

Thread Size

R 1/2

Thread Standard

Rc

Manufacturer Series

VPA

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Country of Origin

Japan

Stock information temporarily unavailable.

BD 76.048

BD 76.048 Each (Exc. Vat)

BD 83.653

BD 83.653 Each (inc. VAT)

SMC Pneumatic Relay Mechanical Valve VPA Series, Rc 1/2, R 1/2, III B

BD 76.048

BD 76.048 Each (Exc. Vat)

BD 83.653

BD 83.653 Each (inc. VAT)

SMC Pneumatic Relay Mechanical Valve VPA Series, Rc 1/2, R 1/2, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Connection Port Thread

Rc 1/2

Function

Pneumatic Relay

Thread Size

R 1/2

Thread Standard

Rc

Manufacturer Series

VPA

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Country of Origin

Japan