SMC 2/1 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring VQ20 Series 24V dc

RS Stock No.: 840-6740Brand: SMCManufacturers Part No.: VQ21A1-5YO-C6-Q
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

SMC

Function

2/1

Actuation Type

Solenoid/Pilot/Spring

Manufacturer Series

VQ20

Mounting Style

DIN Rail

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Body Material

Resin

Solenoid Power Consumption

2.9W

Minimum Operating Pressure

0.01MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Thread Size

0.2in

Maximum Operating Pressure

0.6 MPa

Country of Origin

Japan

Product details

SMC VQ2000 Series

VQ valves are ideal for applications requiring high speed, frequent operation, stable response time and long service life. Innovative mounting methods allow valves to be changed without entirely disassembling the manifold. Built-in one-touch fittings save piping time and labour.

Fluid: air/inert gas
Operating pressure range: 0.15 - 1.0MPa
Effective area mm 2 (Cv): 2 position metal seal 36.0 (2.0); 2 position rubber seal 39.6 (2.2)
3 position metal seal 19.8 - 36.0 (1.1 - 2.0); 3 position rubber seal 21.6 - 39.6 (1.2 - 2.2)
Coil rated voltage: 12, 24VDC; 100, 110, 200, 220VAC
Response time (ms) standard 1W: metal seal 12 or less to 55 or less; rubber seal 15 or less to 62 or less
Ambient fluid temperature: metal seal -10  50C; rubber seal -5  50C
Optional IP65 enclosure

SMC VQ Series

Stock information temporarily unavailable.

BD 19.723

BD 19.723 Each (Exc. Vat)

BD 21.695

BD 21.695 Each (inc. VAT)

SMC 2/1 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring VQ20 Series 24V dc

BD 19.723

BD 19.723 Each (Exc. Vat)

BD 21.695

BD 21.695 Each (inc. VAT)

SMC 2/1 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring VQ20 Series 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 19.723
5+BD 18.942

Technical Document

Specifications

Brand

SMC

Function

2/1

Actuation Type

Solenoid/Pilot/Spring

Manufacturer Series

VQ20

Mounting Style

DIN Rail

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Body Material

Resin

Solenoid Power Consumption

2.9W

Minimum Operating Pressure

0.01MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Thread Size

0.2in

Maximum Operating Pressure

0.6 MPa

Country of Origin

Japan

Product details

SMC VQ2000 Series

VQ valves are ideal for applications requiring high speed, frequent operation, stable response time and long service life. Innovative mounting methods allow valves to be changed without entirely disassembling the manifold. Built-in one-touch fittings save piping time and labour.

Fluid: air/inert gas
Operating pressure range: 0.15 - 1.0MPa
Effective area mm 2 (Cv): 2 position metal seal 36.0 (2.0); 2 position rubber seal 39.6 (2.2)
3 position metal seal 19.8 - 36.0 (1.1 - 2.0); 3 position rubber seal 21.6 - 39.6 (1.2 - 2.2)
Coil rated voltage: 12, 24VDC; 100, 110, 200, 220VAC
Response time (ms) standard 1W: metal seal 12 or less to 55 or less; rubber seal 15 or less to 62 or less
Ambient fluid temperature: metal seal -10  50C; rubber seal -5  50C
Optional IP65 enclosure

SMC VQ Series