SMC Green Panel Mounting Pneumatic Indicator, 0.8MPa, Rc 1/8 inlet port, 22.5 mm mount hole

RS Stock No.: 457-118Brand: SMCManufacturers Part No.: VR3100-01G
brand-logo
View all in Pneumatic Visual Indicators

Technical Document

Specifications

Brand

SMC

Colour

Green

Inlet Port

Rc 1/8

Maximum Input Pressure

0.8MPa

Mount Hole Size

22.5 mm

Manufacturer Series

VR3100

Mount

Panel

Country of Origin

Japan

Stock information temporarily unavailable.

BD 20.708

BD 20.708 Each (Exc. Vat)

BD 22.779

BD 22.779 Each (inc. VAT)

SMC Green Panel Mounting Pneumatic Indicator, 0.8MPa, Rc 1/8 inlet port, 22.5 mm mount hole

BD 20.708

BD 20.708 Each (Exc. Vat)

BD 22.779

BD 22.779 Each (inc. VAT)

SMC Green Panel Mounting Pneumatic Indicator, 0.8MPa, Rc 1/8 inlet port, 22.5 mm mount hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Colour

Green

Inlet Port

Rc 1/8

Maximum Input Pressure

0.8MPa

Mount Hole Size

22.5 mm

Manufacturer Series

VR3100

Mount

Panel

Country of Origin

Japan