SMC V100 series 6 station Metric M5 Manifold

RS Stock No.: 196-4442Brand: SMCManufacturers Part No.: VV100-S41-06-M5
brand-logo

Technical Document

Specifications

Brand

SMC

Number of Stations

6

Connection Port Thread

Metric M5

Manufacturer Series

V100

Type

Manifold

Thread Size

5mm

Thread Standard

Metric

Country of Origin

Japan

BD 23.122

BD 23.122 Each (Exc. Vat)

BD 25.434

BD 25.434 Each (inc. VAT)

SMC V100 series 6 station Metric M5 Manifold

BD 23.122

BD 23.122 Each (Exc. Vat)

BD 25.434

BD 25.434 Each (inc. VAT)

SMC V100 series 6 station Metric M5 Manifold

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 23.122
5 - 9BD 22.192
10+BD 21.818

Technical Document

Specifications

Brand

SMC

Number of Stations

6

Connection Port Thread

Metric M5

Manufacturer Series

V100

Type

Manifold

Thread Size

5mm

Thread Standard

Metric

Country of Origin

Japan