Technical Document
Specifications
Brand
SMCNumber of Stations
8
Connection Port Thread
M5
Manufacturer Series
VV2DW1
Type
Manifold
Body Material
Stainless Steel
For Use With
VDW10
Model Number
VV2DW1-H08M5-F-Q
Country of Origin
Japan
BD 56.138
BD 56.138 Each (Exc. Vat)
BD 61.752
BD 61.752 Each (inc. VAT)
SMC VV2DW1 series 8 station M5 Manifold for use with VDW10, VV2DW1-H08M5-F-Q
1
BD 56.138
BD 56.138 Each (Exc. Vat)
BD 61.752
BD 61.752 Each (inc. VAT)
SMC VV2DW1 series 8 station M5 Manifold for use with VDW10, VV2DW1-H08M5-F-Q
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SMCNumber of Stations
8
Connection Port Thread
M5
Manufacturer Series
VV2DW1
Type
Manifold
Body Material
Stainless Steel
For Use With
VDW10
Model Number
VV2DW1-H08M5-F-Q
Country of Origin
Japan