SMC Solenoid Valve VX212AS, 2 port(s) , NC, 24 V dc, 1/8in

RS Stock No.: 840-7103Brand: SMCManufacturers Part No.: VX212AS
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Brand

SMC

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

1/8in

Connection

1/8 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Water

Type

2/2

Orifice Diameter

2mm

Series

VX21

Body Material

Brass

Maximum Working Pressure

10 bar

Operating Temperature Range

-20 → +60 °C

Maximum Operating Temperature

+60°C

Connection Gender

Female

Minimum Operating Temperature

-20°C

Thread Standard or Connection Type

G

Country of Origin

Japan

Product details

VX21-22-23 Two Port Direct Operating Solenoid Valve

The SMC VX 2 Port Direct Operated Solenoid Valve is suitable for use with air, water, oil and medium vacuum environments. Air models are available with aluminium or resin bodies, while water/oil/medium vacuum models are available with brass or stainless steel bodies.

Benefits over conventional SMC solenoid valve:

Large flow rate (20% more for Size 1* model)
More compact body (Size 1* is 10% smaller)
Light weight (30% lighter: aluminium body, Size 1* model)
Reduced power consumption when compared with SMC conventional model

Built-in Full Wave Rectifier (for AC models)

The SMC AC solenoid valve models offer an improved OFF RESPONSE, LOW NOISE construction, IMPROVED DURABILITY, REDUCED BUZZ noise and an overall REDUCTION in APPARENT POWER.

The VX solenoid valve is suitable for use within environments from -10 to +60°C

You may be interested in
Stock information temporarily unavailable.

BD 18.634

BD 18.634 Each (Exc. Vat)

BD 20.497

BD 20.497 Each (inc. VAT)

SMC Solenoid Valve VX212AS, 2 port(s) , NC, 24 V dc, 1/8in

BD 18.634

BD 18.634 Each (Exc. Vat)

BD 20.497

BD 20.497 Each (inc. VAT)

SMC Solenoid Valve VX212AS, 2 port(s) , NC, 24 V dc, 1/8in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 18.634
5+BD 18.200
You may be interested in

Technical Document

Specifications

Brand

SMC

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

1/8in

Connection

1/8 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Water

Type

2/2

Orifice Diameter

2mm

Series

VX21

Body Material

Brass

Maximum Working Pressure

10 bar

Operating Temperature Range

-20 → +60 °C

Maximum Operating Temperature

+60°C

Connection Gender

Female

Minimum Operating Temperature

-20°C

Thread Standard or Connection Type

G

Country of Origin

Japan

Product details

VX21-22-23 Two Port Direct Operating Solenoid Valve

The SMC VX 2 Port Direct Operated Solenoid Valve is suitable for use with air, water, oil and medium vacuum environments. Air models are available with aluminium or resin bodies, while water/oil/medium vacuum models are available with brass or stainless steel bodies.

Benefits over conventional SMC solenoid valve:

Large flow rate (20% more for Size 1* model)
More compact body (Size 1* is 10% smaller)
Light weight (30% lighter: aluminium body, Size 1* model)
Reduced power consumption when compared with SMC conventional model

Built-in Full Wave Rectifier (for AC models)

The SMC AC solenoid valve models offer an improved OFF RESPONSE, LOW NOISE construction, IMPROVED DURABILITY, REDUCED BUZZ noise and an overall REDUCTION in APPARENT POWER.

The VX solenoid valve is suitable for use within environments from -10 to +60°C

You may be interested in