Technical Document
Specifications
Brand
SMCFunction
2/2
Connection Port Thread
G 1/4
Actuation Type
Solenoid/Spring
Manufacturer Series
VX21
Solenoid Voltage
230V ac
Number of Ports
2
Body Material
Brass
Solenoid Power Consumption
7VA
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Thread Size
1/4in
Configuration
Normally Closed
Number of Positions
2
Maximum Operating Pressure
1 MPa
Thread Standard
G
Country of Origin
Japan
Product details
VX21/22/23 Process Valves
SMC VX2 solenoid valves air suitable for use with air, medium vacuum, water or oil in either brass, stainless steel or resin bodies. The VX2 valves have a 20% greater flow rate than conventional 2-port solenoid valves and are fitted with a rubber bumper to reduce metal noise during operation. Resin Body versions are use SMC one-touch fittings to aid fast installation.
Features and Benefits
20% more flow then conventional SMC 2 port solenoid valves
30% Lighter than previous version
10% Smaller
Dust tight, water-jet proof casing
Direct operated poppet type
Quieter operation
SMC VX Series
BD 34.084
BD 34.084 Each (Exc. Vat)
BD 37.492
BD 37.492 Each (inc. VAT)
1
BD 34.084
BD 34.084 Each (Exc. Vat)
BD 37.492
BD 37.492 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SMCFunction
2/2
Connection Port Thread
G 1/4
Actuation Type
Solenoid/Spring
Manufacturer Series
VX21
Solenoid Voltage
230V ac
Number of Ports
2
Body Material
Brass
Solenoid Power Consumption
7VA
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Thread Size
1/4in
Configuration
Normally Closed
Number of Positions
2
Maximum Operating Pressure
1 MPa
Thread Standard
G
Country of Origin
Japan
Product details
VX21/22/23 Process Valves
SMC VX2 solenoid valves air suitable for use with air, medium vacuum, water or oil in either brass, stainless steel or resin bodies. The VX2 valves have a 20% greater flow rate than conventional 2-port solenoid valves and are fitted with a rubber bumper to reduce metal noise during operation. Resin Body versions are use SMC one-touch fittings to aid fast installation.
Features and Benefits
20% more flow then conventional SMC 2 port solenoid valves
30% Lighter than previous version
10% Smaller
Dust tight, water-jet proof casing
Direct operated poppet type
Quieter operation
