Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Solenoid Valve VXS245GGA, 2 port(s) , NC, 24 V dc, 1/2in

RS Stock No.: 893-8363Brand: SMCManufacturers Part No.: VXS245GGA
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Brand

SMC

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

1/2in

Connection

1/2 in G

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Steam

Type

2/2

Orifice Diameter

15mm

Body Material

Stainless Steel

Series

VXS

Maximum Working Pressure

10 bar

Operating Temperature Range

-20 → +60 °C

Thread Standard or Connection Type

G

Maximum Operating Temperature

+60°C

Connection Gender

Female

Minimum Operating Temperature

-20°C

Country of Origin

Japan

Product details

VXS2 Two Port Pilot Operated Solenoid Valve

Zero pressure differential pilot solenoid valves from SMC requiring no fluid pressure for operation suitable for use with steam and heated water. Service life has been increased to 3 million cycles by using an improved scraper design that is contaminant resilient. Air leakage has also been reduced. This new series of solenoid valves are also greener consuming less energy and quieter in operation due to a rubber buffer design.

Reduced power consumption
Standardised 24 V dc DIN terminal
Minimal internal air leakage
Stainless Steel or Brass body
Low noise operation
Improved armature durability
Double guide rings for improved foreign object resistance

Stock information temporarily unavailable.

BD 107.888

BD 107.888 Each (Exc. Vat)

BD 118.677

BD 118.677 Each (inc. VAT)

SMC Solenoid Valve VXS245GGA, 2 port(s) , NC, 24 V dc, 1/2in

BD 107.888

BD 107.888 Each (Exc. Vat)

BD 118.677

BD 118.677 Each (inc. VAT)

SMC Solenoid Valve VXS245GGA, 2 port(s) , NC, 24 V dc, 1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

1/2in

Connection

1/2 in G

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Steam

Type

2/2

Orifice Diameter

15mm

Body Material

Stainless Steel

Series

VXS

Maximum Working Pressure

10 bar

Operating Temperature Range

-20 → +60 °C

Thread Standard or Connection Type

G

Maximum Operating Temperature

+60°C

Connection Gender

Female

Minimum Operating Temperature

-20°C

Country of Origin

Japan

Product details

VXS2 Two Port Pilot Operated Solenoid Valve

Zero pressure differential pilot solenoid valves from SMC requiring no fluid pressure for operation suitable for use with steam and heated water. Service life has been increased to 3 million cycles by using an improved scraper design that is contaminant resilient. Air leakage has also been reduced. This new series of solenoid valves are also greener consuming less energy and quieter in operation due to a rubber buffer design.

Reduced power consumption
Standardised 24 V dc DIN terminal
Minimal internal air leakage
Stainless Steel or Brass body
Low noise operation
Improved armature durability
Double guide rings for improved foreign object resistance