SMC Solenoid Valve VXZ242FGA, 2 port(s) , NC, 24 V dc, 1/2in

RS Stock No.: 893-8411Brand: SMCManufacturers Part No.: VXZ242FGA
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Brand

SMC

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

1/2in

Connection

1/2 in G

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Water

Type

2/2

Orifice Diameter

15mm

Body Material

Brass

Series

VXZ

Maximum Working Pressure

6 bar

Operating Temperature Range

-20 → +60 °C

Thread Standard or Connection Type

G

Maximum Operating Temperature

+60°C

Connection Gender

Female

Minimum Operating Temperature

-20°C

Country of Origin

Japan

Product details

VXZ2-A Two Port Pilot Operated Solenoid Valve

Pilot operated solenoid valve range from SMC’s VXZ series suitable for water, low pressure and vacuum applications. Redesigned by SMC to be 27% lighter and 4% smaller than the current model the VXZ is ideally suited lightweight and compact machinery where space is limited. The VXZ is suitable for use in a variety of applications including cooling systems, segmentation of pneumatic lines and exhaust valve in vacuum lines. Available in piping sizes from 1/4” to 1” and 10 and 12mm one touch fittings

Improved off response time
Low Noise, Reduce impact noise when operating
More compact design, 4% smaller than existing version
Brass or stainless steel body
One touch fitting variants have a resin body
Improved armature durability

You may be interested in
Stock information temporarily unavailable.

BD 49.588

BD 49.588 Each (Exc. Vat)

BD 54.547

BD 54.547 Each (inc. VAT)

SMC Solenoid Valve VXZ242FGA, 2 port(s) , NC, 24 V dc, 1/2in

BD 49.588

BD 49.588 Each (Exc. Vat)

BD 54.547

BD 54.547 Each (inc. VAT)

SMC Solenoid Valve VXZ242FGA, 2 port(s) , NC, 24 V dc, 1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 49.588
5+BD 46.673
You may be interested in

Technical Document

Specifications

Brand

SMC

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

1/2in

Connection

1/2 in G

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Water

Type

2/2

Orifice Diameter

15mm

Body Material

Brass

Series

VXZ

Maximum Working Pressure

6 bar

Operating Temperature Range

-20 → +60 °C

Thread Standard or Connection Type

G

Maximum Operating Temperature

+60°C

Connection Gender

Female

Minimum Operating Temperature

-20°C

Country of Origin

Japan

Product details

VXZ2-A Two Port Pilot Operated Solenoid Valve

Pilot operated solenoid valve range from SMC’s VXZ series suitable for water, low pressure and vacuum applications. Redesigned by SMC to be 27% lighter and 4% smaller than the current model the VXZ is ideally suited lightweight and compact machinery where space is limited. The VXZ is suitable for use in a variety of applications including cooling systems, segmentation of pneumatic lines and exhaust valve in vacuum lines. Available in piping sizes from 1/4” to 1” and 10 and 12mm one touch fittings

Improved off response time
Low Noise, Reduce impact noise when operating
More compact design, 4% smaller than existing version
Brass or stainless steel body
One touch fitting variants have a resin body
Improved armature durability

You may be interested in