Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Push Button (Mushroom) 44318 Mechanical Valve VM500 Series, Rc 1/8, 1/8in, III B

RS Stock No.: 233-7475Brand: SMCManufacturers Part No.: VZM550-01-30G
brand-logo

Technical Document

Specifications

Brand

SMC

Control Mechanism

Push Button (Mushroom)

Connection Port Thread

Rc 1/8

Function

44318

Thread Size

1/8in

Thread Standard

Rc

Manufacturer Series

VM500

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Stock information temporarily unavailable.

BD 33.126

BD 33.126 Each (Exc. Vat)

BD 36.439

BD 36.439 Each (inc. VAT)

SMC Push Button (Mushroom) 44318 Mechanical Valve VM500 Series, Rc 1/8, 1/8in, III B

BD 33.126

BD 33.126 Each (Exc. Vat)

BD 36.439

BD 36.439 Each (inc. VAT)

SMC Push Button (Mushroom) 44318 Mechanical Valve VM500 Series, Rc 1/8, 1/8in, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Control Mechanism

Push Button (Mushroom)

Connection Port Thread

Rc 1/8

Function

44318

Thread Size

1/8in

Thread Standard

Rc

Manufacturer Series

VM500

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B