SMC Twist Selector 5/2 Pneumatic Manual Control Valve VZM500 Series, Rc 1/8, 1/8in

RS Stock No.: 193-1501Brand: SMCManufacturers Part No.: VZM550-01-34R
brand-logo

Technical Document

Specifications

Brand

SMC

Control Mechanism

Twist Selector

Connection Port Thread

Rc 1/8

Function

5/2

Thread Size

1/8in

Thread Standard

Rc

Manufacturer Series

VZM500

Control Button/Switch Colour

Red

Maximum Operating Pressure

0.7 MPa

Body Material

ADC

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

5/2

Country of Origin

Japan

Product details

5//2 Way Rotary Actuator Valve

The SMC VFM and VZM ranges of twist selector control valves are a compact design, 5 port mechanical valves. Theses valves offer a large flow capacity and a high cycle rate. The VFM and VZM ranges are suitable for use with air or inert gas.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 33.754

BD 33.754 Each (Exc. Vat)

BD 37.129

BD 37.129 Each (inc. VAT)

SMC Twist Selector 5/2 Pneumatic Manual Control Valve VZM500 Series, Rc 1/8, 1/8in

BD 33.754

BD 33.754 Each (Exc. Vat)

BD 37.129

BD 37.129 Each (inc. VAT)

SMC Twist Selector 5/2 Pneumatic Manual Control Valve VZM500 Series, Rc 1/8, 1/8in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 33.754
5 - 9BD 31.900
10+BD 31.064

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Control Mechanism

Twist Selector

Connection Port Thread

Rc 1/8

Function

5/2

Thread Size

1/8in

Thread Standard

Rc

Manufacturer Series

VZM500

Control Button/Switch Colour

Red

Maximum Operating Pressure

0.7 MPa

Body Material

ADC

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

5/2

Country of Origin

Japan

Product details

5//2 Way Rotary Actuator Valve

The SMC VFM and VZM ranges of twist selector control valves are a compact design, 5 port mechanical valves. Theses valves offer a large flow capacity and a high cycle rate. The VFM and VZM ranges are suitable for use with air or inert gas.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more