SMC Vacuum Generator, 0.7mm nozzle , -88kPa 12L/min, ZH series

RS Stock No.: 725-226Brand: SMCManufacturers Part No.: ZH07BS-06-06
brand-logo
View all in Vacuum Generators

Technical Document

Specifications

Brand

SMC

Maximum Suction Flow

12L/min

Maximum Vacuum Pressure

-88kPa

Nozzle Diameter

0.7mm

Manufacturer Series

ZH

Silencer

Yes

Maximum Input Pressure

0.45MPa

Country of Origin

France

Product details

Single Stage Box Type Vacuum Ejector

Built in silencers
Compact and lightweight
Easy mounting to mobile units
Range of nozzle diameters
Integral push-in fittings
5 - 60°C Temperature range
7kgf/cm² Maximum Input air pressure

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

BD 16.489

BD 16.489 Each (Exc. Vat)

BD 18.138

BD 18.138 Each (inc. VAT)

SMC Vacuum Generator, 0.7mm nozzle , -88kPa 12L/min, ZH series

BD 16.489

BD 16.489 Each (Exc. Vat)

BD 18.138

BD 18.138 Each (inc. VAT)

SMC Vacuum Generator, 0.7mm nozzle , -88kPa 12L/min, ZH series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 16.489
5 - 9BD 15.516
10+BD 14.993

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

SMC

Maximum Suction Flow

12L/min

Maximum Vacuum Pressure

-88kPa

Nozzle Diameter

0.7mm

Manufacturer Series

ZH

Silencer

Yes

Maximum Input Pressure

0.45MPa

Country of Origin

France

Product details

Single Stage Box Type Vacuum Ejector

Built in silencers
Compact and lightweight
Easy mounting to mobile units
Range of nozzle diameters
Integral push-in fittings
5 - 60°C Temperature range
7kgf/cm² Maximum Input air pressure

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in