SMC Vacuum Generator, 1mm nozzle , -48kPa 155L/min, ZH series

RS Stock No.: 183-1557Brand: SMCManufacturers Part No.: ZH10DLA-06-06-08S
brand-logo
View all in Vacuum Generators

Technical Document

Specifications

Brand

SMC

Maximum Suction Flow

155L/min

Maximum Vacuum Pressure

-48kPa

Nozzle Diameter

1mm

Manufacturer Series

ZH

Maximum Input Pressure

0.6MPa

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-5°C

Outlet Port Size

6 mm

Country of Origin

Japan

You may be interested in

BD 16.863

BD 16.863 Each (Exc. Vat)

BD 18.549

BD 18.549 Each (inc. VAT)

SMC Vacuum Generator, 1mm nozzle , -48kPa 155L/min, ZH series

BD 16.863

BD 16.863 Each (Exc. Vat)

BD 18.549

BD 18.549 Each (inc. VAT)

SMC Vacuum Generator, 1mm nozzle , -48kPa 155L/min, ZH series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 16.863
5 - 9BD 16.016
10+BD 15.174
You may be interested in

Technical Document

Specifications

Brand

SMC

Maximum Suction Flow

155L/min

Maximum Vacuum Pressure

-48kPa

Nozzle Diameter

1mm

Manufacturer Series

ZH

Maximum Input Pressure

0.6MPa

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-5°C

Outlet Port Size

6 mm

Country of Origin

Japan

You may be interested in