Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Vacuum Generator, 1mm nozzle , -90kPa 26L/min, ZH series

RS Stock No.: 176-5411Brand: SMCManufacturers Part No.: ZH10DSA-06-01-08
brand-logo
View all in Vacuum Generators

Technical Document

Specifications

Brand

SMC

Maximum Suction Flow

26L/min

Maximum Vacuum Pressure

-90kPa

Nozzle Diameter

1mm

Manufacturer Series

ZH

Maximum Input Pressure

0.45MPa

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-5°C

Outlet Port Size

RC 1/8

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

BD 14.542

BD 14.542 Each (Exc. Vat)

BD 15.996

BD 15.996 Each (inc. VAT)

SMC Vacuum Generator, 1mm nozzle , -90kPa 26L/min, ZH series

BD 14.542

BD 14.542 Each (Exc. Vat)

BD 15.996

BD 15.996 Each (inc. VAT)

SMC Vacuum Generator, 1mm nozzle , -90kPa 26L/min, ZH series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 14.542
5 - 9BD 13.960
10+BD 13.377
You may be interested in

Technical Document

Specifications

Brand

SMC

Maximum Suction Flow

26L/min

Maximum Vacuum Pressure

-90kPa

Nozzle Diameter

1mm

Manufacturer Series

ZH

Maximum Input Pressure

0.45MPa

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-5°C

Outlet Port Size

RC 1/8

Country of Origin

Japan

You may be interested in