Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Vacuum Generator, 1mm nozzle , -90kPa 155L/min, ZH series

RS Stock No.: 183-1559Brand: SMCManufacturers Part No.: ZH10DSA-06-01-08S
brand-logo
View all in Vacuum Generators

Technical Document

Specifications

Brand

SMC

Maximum Suction Flow

155L/min

Maximum Vacuum Pressure

-90kPa

Nozzle Diameter

1mm

Manufacturer Series

ZH

Maximum Input Pressure

0.6MPa

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-5°C

Outlet Port Size

RC 1/8

Country of Origin

Japan

Stock information temporarily unavailable.

BD 17.770

BD 17.770 Each (Exc. Vat)

BD 19.547

BD 19.547 Each (inc. VAT)

SMC Vacuum Generator, 1mm nozzle , -90kPa 155L/min, ZH series

BD 17.770

BD 17.770 Each (Exc. Vat)

BD 19.547

BD 19.547 Each (inc. VAT)

SMC Vacuum Generator, 1mm nozzle , -90kPa 155L/min, ZH series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 17.770
5 - 9BD 16.874
10+BD 15.994

Technical Document

Specifications

Brand

SMC

Maximum Suction Flow

155L/min

Maximum Vacuum Pressure

-90kPa

Nozzle Diameter

1mm

Manufacturer Series

ZH

Maximum Input Pressure

0.6MPa

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-5°C

Outlet Port Size

RC 1/8

Country of Origin

Japan