SMC Vacuum Generator, 1.3mm nozzle , -90kPa 40L/min, ZH series

Technical Document
Specifications
Brand
SMCMaximum Suction Flow
40L/min
Maximum Vacuum Pressure
-90kPa
Nozzle Diameter
1.3mm
Manufacturer Series
ZH
Maximum Input Pressure
0.45MPa
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-5°C
Outlet Port Size
10 mm
Country of Origin
Japan
BD 15.191
BD 15.191 Each (Exc. Vat)
BD 16.710
BD 16.710 Each (inc. VAT)
1
BD 15.191
BD 15.191 Each (Exc. Vat)
BD 16.710
BD 16.710 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 15.191 |
5 - 9 | BD 14.580 |
10+ | BD 14.108 |
Technical Document
Specifications
Brand
SMCMaximum Suction Flow
40L/min
Maximum Vacuum Pressure
-90kPa
Nozzle Diameter
1.3mm
Manufacturer Series
ZH
Maximum Input Pressure
0.45MPa
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-5°C
Outlet Port Size
10 mm
Country of Origin
Japan