Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Vacuum Ejector, 1.8mm nozzle , 48kPa 65L/min, ZH series

RS Stock No.: 280-8177Brand: SMCManufacturers Part No.: ZH18DSA-10-12-12
brand-logo
View all in Vacuum Generators

Technical Document

Specifications

Brand

SMC

Maximum Suction Flow

65L/min

Maximum Vacuum Pressure

48kPa

Nozzle Diameter

1.8mm

Manufacturer Series

ZH

Silencer

No

Country of Origin

Japan

Stock information temporarily unavailable.

BD 31.801

BD 31.801 Each (Exc. Vat)

BD 34.981

BD 34.981 Each (inc. VAT)

SMC Vacuum Ejector, 1.8mm nozzle , 48kPa 65L/min, ZH series

BD 31.801

BD 31.801 Each (Exc. Vat)

BD 34.981

BD 34.981 Each (inc. VAT)

SMC Vacuum Ejector, 1.8mm nozzle , 48kPa 65L/min, ZH series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Maximum Suction Flow

65L/min

Maximum Vacuum Pressure

48kPa

Nozzle Diameter

1.8mm

Manufacturer Series

ZH

Silencer

No

Country of Origin

Japan